Mean Well ELG-150-12A-3Y LED driver 120W 5-10A 13.2V IP65 surge protection

MPN
ELG-150-12A-3Y
Brand
Mean Well
EAN-13
4021087038485
Order Code
05-0453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Mean Well ELG-150-12A-3Y is a LED driver and transformer with a constant voltage and constant current output, adjustable between 10.8 - 13.2 V DC, and a power rating of 120 W. It includes surge protection, overvoltage safeguards, and a PFC circuit, making it suitable for use on flammable surfaces. This LED power supply unit is ideal for powering LED strips and various LED applications, offering reliable and safe performance.
Type LED transformer
Output Voltage 10.8V DC
Max Output Power 120W
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 219 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP65
Length 219mm
Max. output current 10A
Maximum Temperature 90°C
Min. temperature -40°C
Minimum Input Volage 100V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Power (min.) 84W
Protection Class I
Weight 950g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot