Mean Well DRP-03 DIN rail clip screw fastening universal use

MPN
DRP-03
Brand
Mean Well
EAN-13
4021087011570
Order Code
05-0436
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.971
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well DRP-03 is a DIN-rail retaining clip used to secure Mean Well power supplies in place. It is compatible with various Mean Well models, providing stability and preventing movement or vibration during operation. This clip is essential for industrial and automation applications where securing components on DIN-rails is necessary.
Type DIN mount
Output Current Not Applicable
Dim (L x W x H) 8.70 x 45.00 x 50.00 mm
Height 50.00mm
Length 8.70mm
Number of Inputs 1
Number of Outputs 1
Output Voltage Not Applicable
Weight 23.21g
Width 45.00mm

Reviews

Be the first to submit a review

Trustpilot