Mean Well DRP-02 DIN-rail retaining clip screw-fastens universally

MPN
DRP-02
Brand
Mean Well
EAN-13
4021087011587
Order Code
05-0435
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

Mean Well's DRP-02 is a DIN rail mounting clip designed for secure attachment of compatible power supplies. This mounting clip allows for easy installation and stabilisation within electrical enclosures. It is typically used in industrial and automation applications to maintain the organisation and safety of electrical equipment.
Type DIN mount
Output Current Not Applicable
Dim (L x W x H) 8.70 x 80.00 x 50.00 mm
Height 50.00mm
Length 8.70mm
Number of Inputs 1
Number of Outputs 1
Output Voltage Not Applicable
Weight 39.17g
Width 80.00mm

Reviews

Be the first to submit a review

Trustpilot