Mean Well DRDN20-48 Redundancy module 20 A for Diode & Rectifier Modules

MPN
DRDN20-48
Brand
Mean Well
EAN-13
4711287422664
Order Code
16-9221
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Mean Well DRDN20-48 is a redundancy module designed to support systems requiring high reliability by ensuring power continuity. It functions by allowing the connection of two power supplies in parallel, thus providing an uninterruptible 20 A output, making it suitable for use in critical applications where uptime is essential, such as telecommunications and industrial control systems. The module incorporates rectifier diodes which help prevent reverse current, thereby ensuring that a fault in one power supply does not affect the other, maintaining system integrity. Featuring a compact design, the DRDN20-48 is built for DIN rail mounting, facilitating easy integration into existing infrastructures. This component is ideal for engineers seeking to enhance system reliability by adding power supply redundancy.
Type Redundancy module
Connection Screw terminal
Dimensions (L x W x H) 102 x 32 x 125.2 mm
Height 125.2mm
Inputs 2
Length 102mm
Max. output current 20A
Max. temperature +85°C
Maximum Input Volage 60V DC
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 36V DC
Minimum Operating Temperature -40°C
MTBF 6118200h
Nominal Input Voltage 48 V/DC
Output current (max.) - rounded 20A
Weight 350g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot