Mean Well DRC-40B rail PSU 27.6 V DC 0.95 A 40 W dual output UPS function

Image Representative of Range

Mean Well DRC-40B rail PSU 27.6 V DC 0.95 A 40 W dual output UPS function

MPN
DRC-40B
Brand
Mean Well
EAN-13
4021087026543
Order Code
05-0428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well DRC-40B is a rail-mounted power supply unit designed for DIN-rail applications, offering a stable 27.6 V DC output with a current rating of 0.95 A and a total power capacity of 40 W. It features two output channels, making it suitable for various industrial applications requiring consistent power delivery. Typical uses include powering control panels, building automation systems, and other industrial equipment.
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 40W
Depth 40mm
Dimensions (L x W x H) 40 x 90 x 100mm
Height 100mm
Max. output current 1 0.95A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Nominal value output voltage 1 [DC] 27.6V
Number of Inputs 1
Output Current 950mA
Type of electric connection Screw terminal
Weight 300g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot