Mean Well DRC-40A DIN rail PSU 13.8V DC 1.9A 40W 2 outputs UPS function

Image Representative of Range

Mean Well DRC-40A DIN rail PSU 13.8V DC 1.9A 40W 2 outputs UPS function

MPN
DRC-40A
Brand
Mean Well
EAN-13
4021087026550
Order Code
05-0427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well DRC-40A is a rail-mounted switching power supply unit that provides 13.8 V DC at 1.9 A with a total power of 40 W and features two outputs. It is ideal for industrial applications due to its compact design for DIN-rail mounting and screw terminal connections for easy installation. This power supply is typically used in automation systems and other industrial control applications.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.9A
Number of Outputs 2
Power Rating 40W
Depth 40mm
Dimensions (L x W x H) 40 x 90 x 100mm
Height 100mm
Max. output current 1 1.9A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Nominal value output voltage 1 [DC] 13.8V
Number of Inputs 1
Type of electric connection Screw terminal
Weight 300g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot