Mean Well DRC-180A Rail PSU DIN 9A 179.4W 2 outputs 1pc

Image Representative of Range

Mean Well DRC-180A Rail PSU DIN 9A 179.4W 2 outputs 1pc

MPN
DRC-180A
Brand
Mean Well
EAN-13
4021087084048
Order Code
05-0424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £68.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well DRC-180A is a din rail power supply unit with a current rating of 9 A and a power output of 179.4 W. This rail mount PSU features two outputs and utilises screw terminals for secure connections. It is ideal for industrial applications requiring reliable and efficient power distribution.
Type Rail mounted PSU (DIN)
Nominal value output current 1 9A
Number of Outputs 2
Power Rating 179.4W
Depth 115mm
Dimensions (L x W x H) 115 x 63 x 125.2mm
Height 125.2mm
Inputs 1
Max. output current 1 9A
Maximum input voltage 264V
Maximum Operating Temperature +70°C
Minimum Input Voltage 90V
MTBF 245600h
Nominal value output voltage 1 13.8V
Operating temperature (min.) -20°C
Type of electric connection Screw terminal
Weight 710g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot