Mean Well DRA-60-12 DRA series rail-mounted PSU 12V 5A 60W 1 output

Order Code:

05-0419

Brand: Mean Well MPN: DRA-60-12 EAN-13: 4021087038676
Qty Unit Price (Inc VAT)
1+ £65.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/05/2026

Mean Well manufactures the DRA-60-12, a rail-mounted power supply unit providing 12 V DC and 5 A output. This 60 W industrial power supply features a single output and is mounted using the DIN rail system. It is well-suited for industrial applications requiring stable and reliable power delivery.
Type Rail mounted PSU (DIN)
Output Voltage 12V DC
Output Current 5A
Number of Outputs 1
Power Rating 60W
Connection Screw terminal
Dim (L x W x H) 100 x 90 x 40 mm
Height 40mm
Input Voltage 90-264 V/AC, 47-63Hz
Input voltage (max.) 264V AC
Length 100mm
Max. output current 5A
Max. temperature 70°C
Min. input voltage 90V AC
Min. temperature -30°C
Misc Attribute 2 Pulsed
MTBF 436400h
Operating temperature (max.) 70°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 1
PSU features Adjustable voltage output
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot