Mean Well DPU01N-15 DPU01N DC/DC converter 1W dual output 1500V DC insulation

MPN
DPU01N-15
Brand
Mean Well
EAN-13
4021087046145
Order Code
05-0413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/11/2026

Mean Well's DPU01N-15 is a DC/DC converter module delivering 1 W with a current rating of 33 mA. It features dual outputs and a compact design, suitable for applications requiring efficient power delivery. This converter is ideal for use in telecommunications and industrial electronics systems.
Output Voltage 15V DC
Power Rating 1W
Output Current 33mA
Connection Pins
Dim (L x W x H) 19.5 x 7.2 x 10.2 mm
Efficiency (max.) 78%
Height 10.2mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 33mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 2.7g
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot