Mean Well DPU01L-15 DPU01L 1W DC/DC converter 2 outputs wide input range

MPN
DPU01L-15
Brand
Mean Well
EAN-13
4021087046206
Order Code
05-0404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/11/2026

The Mean Well DPU01L-15 is a DC/DC converter module with a current rating of 33 mA and a power output of 1 W. It provides two outputs, making it suitable for applications requiring multiple voltage conversions. This converter is ideal for use in both industrial and consumer electronics where efficient and compact power management is necessary.
Output Voltage 15V DC
Power Rating 1W
Output Current 33mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 75%
Height 10.2mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 33mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot