Christmas Opening Hours and Delivery Dates here

Mean Well DPU-3200-48 SMPSU 58.8V 67A 3216W 1 pc

Order Code:

05-0416

Brand: Mean Well MPN: DPU-3200-48 EAN-13: 4021087047524
Qty Unit Price (Ex VAT)
1+ £608.24
5+ £589.38
10+ £571.14
25+ £547.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

Mean Well DPU-3200-48 is a switch-mode power supply unit with an output of 58.8 V DC and 67 A, suitable for high-power applications. It is designed to be mounted on printed circuit boards and features solder lugs for secure connections. This power supply unit is typically used in industrial equipment and demanding electrical systems.
Type SMPSU
Output Voltage 47.5V DC
Output Current 0A
Number of Outputs 1
Power Rating 3216W
Connection Socket
Dim (L x W x H) 380 x 140 x 60 mm
Height 60mm
Input voltage (max.) 264V AC
Length 380mm
Max. output current 67A
Min. input voltage 90V AC
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 168000h
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
PFC Yes
PSU features Adjustable voltage output
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot