Easter Opening Hours and Delivery Dates here

Mean Well DPAN02B-15 DC/DC converter 67 mA 2W 2 outputs 1500 V DC I/O insulation

Order Code:

05-0375

Brand: Mean Well MPN: DPAN02B-15 EAN-13: 4021087046411
Qty Unit Price (Inc VAT)
1+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well DPAN02B-15 is a 2 W DC/DC converter module designed for efficient power conversion with two outputs and a current rating of 67 mA. It is suitable for applications requiring reliable voltage regulation and isolation in diverse electronic systems. This converter is ideal for integration into circuit boards where compact and effective power management solutions are needed.
Output Voltage 15V DC
Input Voltage Range 18V DC
Power Rating 2W
Output Current 67mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 85%
Height 11.1mm
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 67mA
Min. input voltage 9V DC
Number of Outputs 2
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot