Easter Opening Hours and Delivery Dates here

Mean Well DKMW20F-15 DC/DC converter module 20W dual output IoT ready

Order Code:

05-0357

Brand: Mean Well MPN: DKMW20F-15 EAN-13: 4021087046626
Qty Unit Price (Inc VAT)
1+ £45.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

The Mean Well DKMW20F-15 is a DC/DC converter module with a power rating of 20 watts and an output current of 660 mA. It features two outputs, making it suitable for applications requiring dual power lines. This converter is commonly used in systems needing efficient conversion of direct current voltages.
Output Voltage 15V DC
Input Voltage Range 36V DC
Power Rating 20W
Output Current 660mA
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 660mA
Min. input voltage 9V DC
Number of Outputs 2
Operating temperature (max.) -85°C
Operating temperature (min.) +40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot