Easter Opening Hours and Delivery Dates here

Mean Well DETN01N-15 converter 34mA 1W 2 outputs -40 to +90°C range

Order Code:

05-0327

Brand: Mean Well MPN: DETN01N-15 EAN-13: 4021087046763
Qty Unit Price (Inc VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Mean Well DETN01N-15 is a DC/DC converter module offering 1 watt of power and a dual output configuration. Designed for efficient power conversion, it operates with a current of 34 mA. Typical applications include use in circuits requiring reliable voltage conversion and regulation.
Output Voltage 15V DC
Input Voltage Range 26.4V DC
Power Rating 1W
Output Current 3.4mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 78%
Height 7.1mm
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 34mA
Min. input voltage 21.6V DC
Number of Outputs 2
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 10.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot