Mean Well DDR-60G-24 rail DC/DC converter 24V 2.5A 60W 1 output

MPN
DDR-60G-24
Brand
Mean Well
EAN-13
4021087050685
Order Code
05-0309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/09/2026

The Mean Well DDR-60G-24 is a rail-mounted DC/DC converter designed for industrial applications, delivering an output of 24 V DC at 2.5 A with a total power of 60 W. It features a durable DIN rail mount configuration suitable for control panels and automation systems. Typical applications include powering communication devices, industrial equipment, and remote sensors.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 2.5A
Number of Outputs 1
Power Rating 60W
Connection Clamp
Dim (L x W x H) 52.5 x 54.5 x 90 mm
Efficiency 91%
Height 90mm
Input Voltage 9-36V DC
Length 52.5mm
Max. output current 2.5A
Maximum Input Volage 36V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
MTBF 611000h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 216g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot