Mean Well DDR-30L-24 Rail mounted DC/DC converter 24V 1.25A 30W

MPN
DDR-30L-24
Brand
Mean Well
EAN-13
4021087050722
Order Code
05-0302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mean Well DDR-30L-24 is a rail-mounted DC/DC converter designed for industrial applications. It provides a 24 V DC output with a current rating of 1.25 A and a total power of 30 W, suitable for powering industrial equipment. The module is engineered for installation on a DIN rail and offers a reliable solution for converting DC voltages in automation systems.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 1.25A
Number of Outputs 1
Power Rating 30W
Connection Clamp
Dim (L x W x H) 35 x 54.5 x 90 mm
Efficiency 91%
Height 90mm
Input Voltage 18-75V DC
Length 35mm
Max. output current 1.25A
Maximum Input Volage 75V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
MTBF 483300h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 120g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot