Mean Well DDR-30L-15 DIN rail DC/DC converter 15V 2A 30W 1 output

MPN
DDR-30L-15
Brand
Mean Well
EAN-13
4021087050739
Order Code
05-0301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/09/2026

The Mean Well DDR-30L-15 is a DIN rail mounted DC/DC converter offering a single output of 15 V DC at 2 A with a power rating of 30 W, ideal for industrial applications. Its compact design ensures ease of installation on DIN rails, making it suitable for power supply tasks in automation and control systems. This robust power supply unit is designed to deliver reliable performance in demanding environments.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 15V DC
Output Current 2A
Number of Outputs 1
Power Rating 30W
Connection Clamp
Dim (L x W x H) 35 x 54.5 x 90 mm
Efficiency 90%
Height 90mm
Input Voltage 18-75V DC
Length 35mm
Max. output current 2A
Maximum Input Volage 75V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
MTBF 483300h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 120g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot