Mean Well DDR-120D-48 converter DIN rail 48VDC 2.5A 120W 1 output

MPN
DDR-120D-48
Brand
Mean Well
EAN-13
4021087050951
Order Code
05-0277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £54.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

The Mean Well DDR-120D-48 is a rail-mounted DC/DC converter designed for industrial applications. It delivers 120 W of power with a voltage output of 48 V DC and a current rating of 2.5 A. This power supply module is ideal for installations requiring reliable voltage conversion on a DIN rail.
Nominal value output current 1 2.5A
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Depth 32mm
Dimensions (L x W x H) 32 x 102 x 125.2mm
Efficiency 91.5%
Height 125.2mm
Input voltage DC 67.2-154V
Max. output current 1 2.5A
Maximum input voltage [DC] 154V
Maximum Operating Temperature +70°C
Minimum Input Voltage [DC] 67.2V
MTBF 214600h
Nominal value output voltage 1 [DC] 48V
Nominal value output voltage 2 48V
Nominal value output voltage 3 48V
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Output voltage stabilized 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Type of electric connection Clamp
Voltage type (supply voltage) Rail mounted DC/DC converter (DIN)
Weight 510g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot