Mean Well DCWN06B-15 DCWN series DC/DC converter 6W 2 outputs 200mA

MPN
DCWN06B-15
Brand
Mean Well
EAN-13
4021087051101
Order Code
05-0262
Country of Origin
China
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

The Mean Well DCWN06B-15 is a DC/DC converter module that provides two outputs with a total output current of 200 mA and power of 6 W. This device is ideal for applications requiring efficient DC conversion, featuring durable design optimised for stable performance. Suitable for use in electrical systems where reliable voltage conversion is critical.
Output Voltage 15V DC
Input Voltage Range 36V DC
Power Rating 6W
Output Current 200mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 85%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot