Mean Well DCWN03A-05 DCWN03 series DC/DC converter 3W 300mA 2 outputs

MPN
DCWN03A-05
Brand
Mean Well
EAN-13
4021087046961
Order Code
05-0243
Country of Origin
China
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £11.07 £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/07/2026

The Mean Well DCWN03A-05 is a DC/DC converter module with a current rating of 300 mA and a power output of 3 W. It features two outputs and is designed for efficient direct current conversion. Ideal for applications requiring reliable power regulation, such as in telecommunications or portable electronics.
Output Voltage 5V DC
Input Voltage Range 18V DC
Power Rating 3W
Output Current 300mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 82%
Height 10.2mm
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 300mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot