Mean Well DC-PLUG-R7BF-P1M Adapter 1 pc 5.5 x 2.5mm plug

MPN
DC-PLUG-R7BF-P1M
Brand
Mean Well
EAN-13
2050008469635
Order Code
05-0242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 36 despatched in 4 working days

The Mean Well DC-PLUG-R7BF-P1M adapter is designed for efficient and reliable DC power connections. It features secure plug connectivity suitable for a variety of electronic projects, ensuring stable power transmission. Typical applications include powering small electronic devices and providing a dependable interface for custom electronics setups.
Type Adapter
Output Current Not Applicable
Length 11mm
Output Voltage Not Applicable
Weight 25g

Reviews

Be the first to submit a review

Trustpilot