Mean Well BIC-2200-24CAN PSU 24V 90A 2160W Industrial

MPN
BIC-2200-24CAN
Brand
Mean Well
EAN-13
4021087079006
Order Code
05-0206
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £486.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

The Mean Well BIC-2200-24CAN is an industrial power supply unit with a 24 V output and a high current capacity of 90 A, offering a total power of 2160 W. It is a PCB-mounted unit with solder lugs, suitable for various industrial equipment applications requiring reliable power solutions. This robust power supply is ideal for use in environments demanding consistent and high-efficiency power performance.
Output Voltage [DC] 24V
Output Current 90A
Power Rating 2160W
Number of Outputs 1
Input Voltage 264V AC
Dimensions (L x W x H) 330 x 140 x 41 mm
Height 41mm
Length 330mm
Maximum Operating Temperature +70°C
Minimum Input Volage 180V AC
Misc Attribute 2 closed
Operating temperature (min.) -30°C
Output Voltage 24V
PSU features Adjustable voltage output
Type Industrial PSU
Weight 2900g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot