Mean Well APV-35-36 LED transformer 36W 36V DC non-dimmable

MPN
APV-35-36
Brand
Mean Well
EAN-13
4021087026598
Order Code
05-0201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.88
5+ £19.85
10+ £18.80
25+ £17.72
50+ £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well APV-35-36 is an LED transformer, providing a constant voltage of 36 V DC at 1.0 A with a power rating of 36 W. It features built-in surge protection for enhanced safety. This transformer is ideal for powering LED strips or other LED applications where non-dimmable power is required.
Type LED transformer
Output Voltage 36V DC
Max Output Power 36W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 84 x 57 x 29.5 mm
Height 29.5mm
IP Rating IP30
Length 84mm
Max. output current 1.0A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Weight 180g
Width 57mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot