Mean Well APV-25-36 LED transformer 25W 36V DC surge protection

Image Representative of Range

Mean Well APV-25-36 LED transformer 25W 36V DC surge protection

MPN
APV-25-36
Brand
Mean Well
EAN-13
4021087026642
Order Code
05-0197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.99
5+ £10.66
10+ £10.33
25+ £10.00
50+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Mean Well's APV-25-36 LED transformer provides a constant voltage of 36 V DC and outputs up to 25 W, supporting currents from 0 to 0.7 A. This non-dimmable power supply features surge protection and open end cables, ideal for powering LED strips and applications requiring stable 36 V output. Its robust design ensures reliability in various LED lighting setups, where consistent power delivery is crucial.
Type LED transformer
Output Voltage 36V DC
Max Output Power 25W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 84 x 57 x 29.5 mm
Height 29.5mm
IP Rating IP30
Length 84mm
Max. output current 0.7A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Weight 130g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot