Mean Well APV-16-5 LED transformer 13W 5V DC IP30 non-dimmable

Image Representative of Range

Mean Well APV-16-5 LED transformer 13W 5V DC IP30 non-dimmable

MPN
APV-16-5
Brand
Mean Well
EAN-13
4021087012133
Order Code
05-0194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.70
5+ £7.47
10+ £7.22
25+ £6.99
50+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Mean Well APV-16-5 is an LED transformer that provides a constant voltage of 5 V DC and a power output of 13 W, with a current rating up to 2.6 A. It includes surge protection, making it a reliable choice for powering LED strips and other LED-based applications. This non-dimmable LED power supply unit is suitable for installations requiring secure and consistent power delivery.
Type LED transformer
Output Voltage 5V DC
Max Output Power 13W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 77 x 40 x 29 mm
Height 29mm
IP Rating IP30
Length 77mm
Max. output current 2.6A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Weight 100g
Width 40mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot