Mean Well APV-16-24 LED transformer 16W 24V DC constant voltage

Image Representative of Range

Mean Well APV-16-24 LED transformer 16W 24V DC constant voltage

MPN
APV-16-24
Brand
Mean Well
EAN-13
4021087012140
Order Code
05-0193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.68
5+ £5.43
10+ £5.16
25+ £4.99
50+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Mean Well APV-16-24 LED transformer provides a constant voltage output of 24 V DC with a power rating of 16 W and current capability up to 0.67 A. Featured with surge protection, this non-dimmable unit is suitable for powering LED strips and similar lighting applications. It includes an open-end cable connection, making it ideal for integration into various LED lighting systems.
Type LED transformer
Output Voltage 24V DC
Max Output Power 16W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 77 x 40 x 29 mm
Height 29mm
IP Rating IP30
Length 77mm
Max. output current 0.67A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Weight 100g
Width 40mm

Alternatives (11)

Reviews

Be the first to submit a review

Trustpilot