Mean Well APV-16-15 LED transformer 15W 15V DC IP30 surge protection

Image Representative of Range

Mean Well APV-16-15 LED transformer 15W 15V DC IP30 surge protection

MPN
APV-16-15
Brand
Mean Well
EAN-13
4021087012164
Order Code
05-0192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.22
5+ £16.33
10+ £15.53
25+ £14.61
50+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well APV-16-15 is a 15 W LED transformer providing a constant voltage of 15 V DC with a current range of 0 to 1 A. This non-dimmable power supply features built-in surge protection, making it robust for various LED applications. It is commonly used for powering LED strips and other LED lighting installations.
Type LED transformer
Output Voltage 15V DC
Max Output Power 15W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 77 x 40 x 29 mm
Height 29mm
IP Rating IP30
Length 77mm
Max. output current 1A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Weight 100g
Width 40mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot