Mean Well APV-12-5 LED transformer 5V 10W constant voltage IP30 non-dimmable

Image Representative of Range

Mean Well APV-12-5 LED transformer 5V 10W constant voltage IP30 non-dimmable

MPN
APV-12-5
Brand
Mean Well
EAN-13
4021087012188
Order Code
05-0190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.73
5+ £14.03
10+ £13.23
25+ £12.65
50+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Mean Well APV-12-5 is an LED transformer providing a constant voltage of 5 V DC. It has a power rating of 10 W and can handle a current of 0 to 2 A, offering surge protection. This transformer is ideal for powering LED strips and similar low voltage LED applications.
Type LED transformer
Output Voltage 5V DC
Max Output Power 10W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 77 x 40 x 29 mm
Height 29mm
IP Rating IP30
Length 77mm
Max. output current 2A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Weight 82g
Width 40mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot