Mean Well APC-35-500 LED driver 35W 0.5A 25-70V DC not dimmable

Image Representative of Range

Mean Well APC-35-500 LED driver 35W 0.5A 25-70V DC not dimmable

MPN
APC-35-500
Brand
Mean Well
EAN-13
4021087026697
Order Code
05-0182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.78
5+ £14.04
10+ £13.53
25+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well APC-35-500 is a non-dimmable LED driver capable of outputting a constant current of 0.5 A and a power of 35 W, with a voltage range of 25 to 70 V DC. It features open-end cables for easy installation and includes surge protection to safeguard against electrical surges. This LED driver is typically used in LED lighting applications where a constant current supply is required.
Type LED driver
Output Voltage 25V DC
Max Output Power 35W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 84 x 57 x 29.5 mm
Height 29.5mm
IP Rating IP30
Length 84mm
Max. output current 0.5A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 500mA
Protection Class II
Weight 180g
Width 57mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot