Mean Well APC-25-500 LED driver 25.2 W 0.5 A 15-50 V DC non-dimmable

Image Representative of Range

Mean Well APC-25-500 LED driver 25.2 W 0.5 A 15-50 V DC non-dimmable

MPN
APC-25-500
Brand
Mean Well
EAN-13
4021087026734
Order Code
05-0178
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.71
5+ £17.80
10+ £17.13
25+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well APC-25-500 is a reliable LED driver designed to deliver constant current. It features a power rating of 25.2 W with an output current of 0.5 A and a voltage range of 15 - 50 V DC. Ideal for powering LED strip lights, it includes integrated surge protection for enhanced safety.
Type LED driver
Output Voltage 15V DC
Max Output Power 25.2W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 84 x 57 x 29.5 mm
Height 29.5mm
IP Rating IP30
Length 84mm
Max. output current 0.5A
Minimum Input Volage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 switched-mode
Misc Attribute 3 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 500mA
Protection Class II
Weight 130g
Width 57mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot