Mean Well AD-55A SMPSU 13.8V DC 4A 51W Enclosed universal input protected

MPN
AD-55A
Brand
Mean Well
EAN-13
4021087017695
Order Code
05-0171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.13
5+ £29.38
10+ £28.63
25+ £27.81
50+ £25.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The Mean Well AD-55A is an enclosed switching power supply unit with a voltage rating of 13.8 V DC and a current rating of 4 A, delivering a total power of 51 W. It is designed for PCB mounting with solder lugs for easy installation. This SMPSU is typically used in industrial applications, telecommunications equipment, and security systems.
Output Voltage [DC] 13.8V
Output Current 4A
Power Rating 51W
Number of Outputs 2
Input Voltage 264V AC
Dimensions (L x W x H) 159 x 97 x 38 mm
Height 38mm
Length 159mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 2 closed
Output Voltage 13.4V DC
PFC Yes
Type SMPSU
Weight 479.17g
Width 97mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot