MD Micro Detectors FAI7/BP-0E Optical Sensor Precision Detection 1 piece

Image Representative of Range

MD Micro Detectors FAI7/BP-0E Optical Sensor Precision Detection 1 piece

MPN
FAI7/BP-0E
EAN-13
4064161088556
Order Code
09-8683
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

MD Micro Detectors manufactures the FAI7/BP-0E, an optical sensor featuring a light barrier system. This device is ideal for detecting objects through beam interruption in various industrial applications. The FAI7/BP-0E is suitable for environments requiring precise and reliable sensing.
Type Optical sensor
Wavelength N/A
Operating Voltage 30V DC
Outputs 1
Switching Frequency 250Hz
Connector M12
Enclosure material PBT
IP Rating IP67
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot