MD Micro Detectors CD12M/0B-050C1 Sensor Cable 1 piece High-Quality Build

Image Representative of Range

MD Micro Detectors CD12M/0B-050C1 Sensor Cable 1 piece High-Quality Build

MPN
CD12M/0B-050C1
EAN-13
4064161088358
Order Code
09-8682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.52 £9.79
10+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The MD Micro Detectors CD12M/0B-050C1 is a sensor cable designed as a reliable sensor accessory for various applications. Manufactured by MD Micro Detectors, this product ensures secure and efficient connection for sensor systems. It is typically used to support the connectivity needs in automation and control environments.
Type Sensor cable
(Ø) 5mm
Cable Length 5.00m
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot