MD Micro Detectors CD12M/0B-050A1 Sensor Cable 1piece Essential Component

Image Representative of Range

MD Micro Detectors CD12M/0B-050A1 Sensor Cable 1piece Essential Component

MPN
CD12M/0B-050A1
EAN-13
4064161088341
Order Code
09-8681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 27/06/2026

The MD Micro Detectors CD12M/0B-050A1 sensor cable is a robust accessory designed for accurate sensor connectivity, featuring a precise construction suitable for industrial environments. Manufactured by MD Micro Detectors, this single-piece cable ensures reliable signal transmission. It is commonly used in applications requiring durable and stable sensor integration.
Type Sensor cable
(Ø) 5mm
Cable Length 5.00m
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot