Mclennan E192-24-25 Planetary Geared DC Motor 24V 25:1 Torque 90Ncm 166rpm

Order Code:

37-1155

Brand: Mclennan MPN: E192-24-25

Discontinued


The Mclennan E192-24-25 planetary geared DC motors suit a range of applications with their compact design and low speed operation. These bi-directional motors feature a metal gear train and a sturdy die cast metal housing. Electrical interference is minimised due to the integrated voltage dependant resistor (VDR) suppression system.


  • Nominal voltage (V DC): 24
  • Length (L) (mm): 93
  • Gear ratio: 25:1
  • Max Torque (Ncm): 90
  • Speed (no load) (rpm): 166
  • Speed (Max Torque) (rpm): 118
  • Current (no load) (mA): < 0.2
  • Current (max torque) (mA): .88
  • Input power (max torque) (W): 21.1
  • Mass (grams): 450
Supply Voltage 24V
Current (Max Torque) 0.88mA
Current (No Load) < 0.2mA
Input Power (Max Torque) 21.1W
Maximum Output Torque 90Ncm
Speed (Max Torque) 118rpm
Speed (No Load) 166rpm

Trustpilot