MCC BZX84C12-TP Zener diode Tape Reel Full reel Zener Diodes

MPN
BZX84C12-TP
Brand
MCC
EAN-13
2050012215969
Order Code
19-3086
Country of Origin
China
View Full Product Range (8)

Discontinued


MCC BZX84C12-TP is a Zener diode available in a convenient tape and full reel packaging, facilitating automated assembly processes. This diode is constructed with a silicon PN junction, and it is designed specifically for stabilising voltage in electronic circuits by maintaining a constant Zener voltage across varying current levels. With its precise voltage regulation capability, the BZX84C12-TP serves as a reliable component in applications such as voltage regulation systems, surge suppression, and as a reference voltage in low-power circuits. Its compact design also makes it suitable for surface mount applications in space-constrained devices.
Type Zener diode
Current 225mW
Package Style Axial

Trustpilot