MCC BAT54S-TP Schottky rectifier Schottky Diodes Tape on Full reel

MPN
BAT54S-TP
Brand
MCC
EAN-13
2050012215525
Order Code
19-3059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
300+ £0.0127
500+ £0.0112
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,940 in stock

MCC BAT54S-TP is a Schottky diode specifically designed for applications requiring a diode with fast switching speed and low forward voltage drop. This dual diode comprises two independent diodes in a single SOT-23 package, featuring a Schottky barrier, which is characterised by a metal-semiconductor (PN junction) construction. The device's low forward voltage drop and high efficiency make it an ideal choice for power management, logic level conversion, and voltage clamping in electronic circuits. With a maximum recurrent peak reverse voltage of 30 volts and low leakage current, this diode is well-suited for use as a blocking diode in battery protection and reverse polarity protection in compact electronic devices. The BAT54S-TP is supplied in full reel tape for automated assembly processes, ensuring ease of integration in high-volume manufacturing environments.
Type Schottky rectifier
Content 1
Product Type Schottky rectifier

Reviews

Be the first to submit a review

Trustpilot