Maxtrack TI53-3L RJ45 Network cable 10 Gbps CAT 6A U/FTP 3 m Black

MPN
TI53-3L
Brand
Maxtrack
EAN-13
4012386428190
Order Code
16-9218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.06
50+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Maxtrack TI53-3L forms part of their reliable series of network cable assemblies, representing a robust 3-metre RJ45 patch cable engineered to support data transfer rates up to 10 Gigabits per second. This Category 6A cable features unshielded, twisted pairs (U/FTP) that have been specifically designed to reduce electromagnetic interference, imparting superior performance in high-density network environments. The cable is equipped with 360-degree pivoted contacts, enhancing connection stability and reliability, which is essential for maintaining uninterrupted communication between devices such as routers, switches, and patch panels. Finished in a sleek black, the TI53-3L is suited for both professional data centres and enterprise networking solutions, where high-speed, stable connections are a critical requirement.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32
Cable features 360-degree pivoted contacts
Cable Use Networks
Connection Type RJ45
LAN Transfer Rate 10000 MBit/s
Shielding U/FTP
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot