Maxtrack TI53-2L RJ45 Network cable patch 10 Gbps CAT 6A Black 2m 360° contact

MPN
TI53-2L
Brand
Maxtrack
EAN-13
4012386428183
Order Code
16-9217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Maxtrack TI53-2L is a technical marvel in network cable assemblies, designed for high-performance and reliable network connectivity. This RJ45 patch cable supports data transfer speeds of up to 10 Gbps, adhering to the CAT 6A U/FTP specification to minimise crosstalk and ensure optimal signal quality. The cable measures 2 metres in length and features a sleek black jacket with 360-degree pivoted contacts, which enhances flexibility and durability, making it ideal for environments where frequent plugging and unplugging occur. Commonly used in applications involving high-speed internet connections, data centres, and networking equipment interfaces, the Maxtrack TI53-2L is an indispensable component for engineers requiring robust and efficient network infrastructure solutions.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32
Cable features 360-degree pivoted contacts
Cable Use Networks
Connection Type RJ45
LAN Transfer Rate 10000 MBit/s
Shielding U/FTP
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot