Maxtrack TI53-1,5L RJ45 Network cable 10 Gbps CAT 6A U/FTP 1.5 m Black

MPN
TI53-1,5L
Brand
Maxtrack
EAN-13
4012386428176
Order Code
16-9215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.58
50+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Maxtrack TI53-1,5L is a high-performance ethernet cable designed for use in advanced networking applications requiring high-speed data transmission. This 1.5-metre network cable is constructed as a Category 6A U/FTP (Unshielded/ Foiled Twisted Pair) assembly, featuring RJ45 connectors with a unique 360-degree pivoted contact design, providing enhanced connectivity and flexibility. Capable of supporting data transfer rates of up to 10 Gbps, it is ideally suited for use in environments demanding fast and reliable connections, such as office networks, data centres, and multimedia installations. The cable's robust construction ensures minimal interference and optimal signal integrity, making it an ideal choice for connecting routers, switches, and other networking equipment. Its black colour allows it to blend seamlessly with a variety of professional settings.
Type Network cable, patch cable
Length 1.5m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32
Cable features 360-degree pivoted contacts
Cable Use Networks
Connection Type RJ45
LAN Transfer Rate 10000 MBit/s
Shielding U/FTP
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot