Maxtrack TI53-0,5L RJ45 Network Cable Black CAT 6A U/FTP 0.5 m 10 Gbps

MPN
TI53-0,5L
Brand
Maxtrack
EAN-13
4012386428152
Order Code
16-9214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.23
50+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 38 availableBack-order availability date - 21/12/2026

Maxtrack TI53-0,5L is a high-performance network cable designed for robust data transmission in demanding environments. This RJ45 Ethernet cable, part of the CAT 6A U/FTP category, effectively supports data speeds up to 10 Gbps, making it suitable for high-speed networking applications. The cable measures 0.5 metres in length and features a 360-degree pivoted contact to ensure reliability and efficiency in data transfer. Its construction mitigates electromagnetic interference, making it ideal for use in data centres, server rooms, and network distribution hubs where integrity and speed are paramount. The cable's black exterior enables discrete installation in various professional settings, complementing both the technical and aesthetic requirements of modern network infrastructure.
Type Network cable, patch cable
Length 0.5m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable features 360-degree pivoted contacts
Cable Use Networks
Connection Type RJ45
LAN Transfer Rate 10000 MBit/s
Shielding U/FTP
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot