Maxtrack TI52-5L RJ45 Network cable patch cable CAT 8.1 S/FTP 5 m Black

MPN
TI52-5L
Brand
Maxtrack
EAN-13
4012386473046
Order Code
16-9213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Maxtrack TI52-5L is an advanced network cable assembly designed for high-speed and reliable data transmission. This RJ45 patch cable is compliant with the CAT 8.1 standard, ensuring exceptional performance with a bandwidth capability of up to 2000 MHz, making it suitable for modern networking demands, including data centres and high-frequency data transfer applications. The cable features S/FTP construction, providing individual shielding for pair-to-pair insulation and increased protection against electromagnetic interference, while the 90 degrees left connector enhances flexibility and space efficiency in tight installations. The sleek 5-metre length and black colour make it an ideal choice for both professional and residential network setups requiring efficient and unobtrusive cabling solutions. Typically used in connecting routers, switches, and other networking equipment, this single shielded cable supports superior network stability and speed.
Type Network cable, patch cable
Length 5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot