Maxtrack TI52-2L RJ45 Network cable patch CAT8.1 SFTP 2m Black 90° left 1-shield

MPN
TI52-2L
Brand
Maxtrack
EAN-13
4012386473022
Order Code
16-9211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Maxtrack TI52-2L is a high-performance RJ45 network cable designed for demanding communications environments. It is a Category 8.1 S/FTP patch cable, providing data transmission rates suitable for frequencies up to 2000 MHz, making it an ideal choice for modern data centres and high-speed network infrastructures. Measuring 2 metres in length, this black cable features a 90-degree left-angle connector, which is advantageous for space-constrained installations that require minimal cable stress. The cable is engineered to reduce electromagnetic interference and ensure robust data integrity, supported by its individual pair shielding and overall braid shield. Typical applications include connecting network switches, routers, and patch panels where optimal signal integrity and reliability are essential.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot