Maxtrack TI52-1L RJ45 Network cable patch CAT 8.1 1m Black 90 deg left 1-shield

MPN
TI52-1L
Brand
Maxtrack
EAN-13
4012386473008
Order Code
16-9210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Maxtrack, TI52-1L, is a high-performance RJ45 network cable designed for advanced data communication applications. This patch cable conforms to the CAT 8.1 standard, offering superior shielding with its S/FTP structure, making it suitable for environments with high electromagnetic interference. With a 1-metre length and a 90-degree left connector, it is engineered for efficient use in compact or challenging layouts, providing flexibility and ensuring optimal signal integrity. Its single-shielded design enhances data transmission reliability, making it ideal for high-speed network connections between routers, switches, and other network infrastructure in both residential and commercial settings. The black colour of the cable contributes to seamless integration in professional environments, maintaining neatness and organisation in telecommunications rooms.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot