Maxtrack TI51-2L Network cable patch Cat8.1 S/FTP Black 2m 90 deg right 1-shield

MPN
TI51-2L
Brand
Maxtrack
EAN-13
4012386472964
Order Code
16-9206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Maxtrack TI51-2L is a high-performance network cable designed for advanced data transmission in demanding networking environments. This cable is a Category 8.1 S/FTP patch cable, featuring robust shielding that minimises electromagnetic interference, ensuring optimal performance up to 40 Gbps for data-intensive applications. Its RJ45 connectors provide a secure, stable connection and incorporate a 90-degree angle, making it ideal for installations in confined spaces or within server racks. The 2-metre length offers versatility for diverse setups, and its durable black coating provides resilience against wear. Suitable for connecting routers, switches, and other networking hardware, this cable is tailored for high-speed LAN infrastructures in data centres, enterprise networks, and high-frequency trading environments.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot