Maxtrack TI51-1,5L RJ45 Network cable patch CAT 8.1 S/FTP 1.50 m Black 90 deg

MPN
TI51-1,5L
Brand
Maxtrack
EAN-13
4012386472957
Order Code
16-9204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.69
50+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Maxtrack TI51-1,5L is a high-performance network cable assembly designed for demanding data transmission applications. This RJ45 patch cable supports CAT 8.1 standards and features a shielded, foiled twisted pair (S/FTP) configuration, ensuring optimal signal integrity and reduced electromagnetic interference. With a length of 1.50 metres, the cable is ideal for high-speed networking environments where short-distance connections are necessary, such as between routers, switches, and data network interfaces. Its unique design includes a 90-degree right-angle connector, which is particularly useful in space-constrained areas or equipment racks requiring minimal cable obstruction. The robust construction and single-shield design make it suitable for use in data centres, telecommunications infrastructure, and advanced computing environments where performance and reliability are critical.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot