Maxtrack TI49-5L Network cable patch cable CAT8.1 S/FTP 5m Black Ammonia resist.

MPN
TI49-5L
Brand
Maxtrack
EAN-13
4012386472803
Order Code
16-9202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £7.66 £7.18
10+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Maxtrack TI49-5L is a robust RJ45 network cable specifically designed for high-performance applications, supporting Category 8.1 standards. This patch cable features an S/FTP construction, ensuring superior shielding performance against electromagnetic interference, while its 5-metre length provides substantial flexibility in various setups. Engineered with a 90-degree upward connector orientation, it is ideal for installations in constrained spaces, such as server rooms or dense network environments, where traditional straight connectors may pose limitations. The cable's black outer sheath is crafted to resist ammonia exposure, making it suitable for demanding industrial or agricultural settings where chemical resistance is crucial. This network cable is well-suited for use in data centres, enterprise networks, and high-speed telecommunications infrastructure, guaranteeing efficient and reliable data transmission up to 40 Gbps.
Type Network cable, patch cable
Length 5m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot