Maxtrack TI49-3L Network cable RJ45 CAT 8.1 S/FTP 3m Black Ammonia resistant

MPN
TI49-3L
Brand
Maxtrack
EAN-13
4012386472797
Order Code
16-9201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Maxtrack TI49-3L is a high-performance network cable designed for advanced data transmission applications. This RJ45 CAT 8.1 S/FTP cable features a 3-metre length and is finished in black, providing ammonia resistance for enhanced durability in harsh environments. Engineered to support high-speed Ethernet connections up to 40 Gbps, it is suitable for demanding networking tasks, ideal for use in data centres, server rooms, and telecommunications cabling. The cable's S/FTP (Shielded Foil Twisted Pair) structure ensures superior noise protection, reducing interference and maintaining signal integrity over long distances. This versatile patch cable is a reliable choice for connecting routers, switches, and other network equipment, offering performance and robustness for critical network infrastructure setups.
Type Network cable, patch cable
Length 3m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot