Maxtrack TI49-2L CAT 8.1 RJ45 Network cable Black 2 m Ammonia resistant

MPN
TI49-2L
Brand
Maxtrack
EAN-13
4012386472780
Order Code
16-9200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Maxtrack TI49-2L is a robust network cable assembly designed for high-speed data transmission with its Category 8.1 S/FTP configuration. This RJ45 ethernet cable, measuring 2 metres in length, features a durable black outer coating that is resistant to ammonia exposure, making it suitable for deployment in environments where such chemical exposure might occur. The cable is engineered to support ultra-fast data rates up to 40 Gbps, ideal for use in data centres, high-performance computing environments, and other applications requiring reliable, high-bandwidth connectivity. Its 90-degrees up angled connector facilitates easy installation in tight spaces, maintaining secure connections to network interfaces or routers without signal loss.
Type Network cable, patch cable
Length 2m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot