Maxtrack TI49-1L RJ45 Network cable CAT8.1 S/FTP 1m Black 90deg Ammonia resist.

MPN
TI49-1L
Brand
Maxtrack
EAN-13
4012386472766
Order Code
16-9199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Maxtrack TI49-1L is a high-performance network cable designed for advanced Ethernet applications, classified under the Category 8.1 standard. This RJ45 patch cable, one metre in length, features a 90-degree upward angled connector that is ideal for tight space installations where a standard cable may not fit. Its S/FTP (Shielded/Foiled Twisted Pair) construction ensures superior shielding against external electromagnetic interference, making it suitable for data-intensive environments. Additionally, the cable is ammonia-resistant, enhancing its durability and making it suitable for use in industrial settings where such exposure may occur. Typical applications for the Maxtrack TI49-1L include high-speed data transfer tasks in server rooms, network infrastructure maintenance, and connections between routers and network hardware in professional IT setups.
Type Network cable, patch cable
Length 1m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version angled
Core Material Copper
Halogen free Yes
Max. frequency 2000MHz
Shielding S/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot